Parametric results for: BLU1210P-2373-FT50 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: blu1210p2373ft50
Select parts from the table below to compare.
Compare
Compare
BLU1210P-2373-FT50
RCD Components Inc
Check for Price Buy Active 237 kΩ 1 % 330 mW 1210 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 150 V 155 °C -55 °C Chip 2 TR WRAPAROUND 610 µm 3.2 mm 2.5 mm RCD COMPONENTS INC compliant EAR99
BLU1210P-2373-FT50W
RCD Components Inc
Check for Price Buy Yes Active 237 kΩ 1 % 330 mW 1210 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 150 V e3 155 °C -55 °C Chip 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 610 µm 3.2 mm 2.5 mm RCD COMPONENTS INC compliant EAR99