Parametric results for: BLU1210ER-8163-AT101 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: blu1210er8163at101
Select parts from the table below to compare.
Compare
Compare
BLU1210ER-8163-AT101Q
RCD Components Inc
Check for Price No Active 816 kΩ 0.05 % 330 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM YES 150 V e0 155 °C -55 °C Chip 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 610 µm 3.2 mm 2.5 mm RCD COMPONENTS INC compliant EAR99
BLU1210ER-8163-AT101
RCD Components Inc
Check for Price Active 816 kΩ 0.05 % 330 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM YES 150 V 155 °C -55 °C Chip 2 TR WRAPAROUND 610 µm 3.2 mm 2.5 mm RCD COMPONENTS INC compliant EAR99