Filter Your Search
1 - 1 of 1 results
|
BLU1210ER-4481-BT50W
RCD Components Inc
|
Check for Price | Yes | Active | 4.48 kΩ | 0.1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 |