Filter Your Search
1 - 3 of 3 results
|
BLU1210ER-1420-AB25W
RCD Components Inc
|
Check for Price | Yes | Active | 142 Ω | 0.05 % | 330 mW | 1210 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 610 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU1210ER-1420-AB25
RCD Components Inc
|
Check for Price | Active | 142 Ω | 0.05 % | 330 mW | 1210 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | Bulk | 610 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
BLU1210ER-1420-AB25Q
RCD Components Inc
|
Check for Price | No | Active | 142 Ω | 0.05 % | 330 mW | 1210 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 610 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 |