Filter Your Search
1 - 6 of 6 results
|
BLU1206P-7871-DB50
RCD Components Inc
|
Check for Price | Active | 7.87 kΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | 155 °C | Chip | 2 | Bulk | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | ||||||
|
BLU1206P-7871-DB5Q
RCD Components Inc
|
Check for Price | No | Active | 7.87 kΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e0 | 155 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU1206P-7871-DB5
RCD Components Inc
|
Check for Price | Active | 7.87 kΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | 155 °C | Chip | 2 | Bulk | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
BLU1206P-7871-DB5W
RCD Components Inc
|
Check for Price | Yes | Active | 7.87 kΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e3 | 155 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU1206P-7871-DB50Q
RCD Components Inc
|
Check for Price | No | Active | 7.87 kΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e0 | 155 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU1206P-7871-DB50W
RCD Components Inc
|
Check for Price | Yes | Active | 7.87 kΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e3 | 155 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 |