Parametric results for: BLU1206M-3830-FT25 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: blu1206m3830ft25
Select parts from the table below to compare.
Compare
Compare
BLU1206M-3830-FT25
RCD Components Inc
Check for Price Obsolete 383 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 150 V 155 °C -55 °C Chip 2 TR WRAPAROUND 500 µm 3.2 mm 1.6 mm RCD COMPONENTS INC compliant EAR99
BLU1206M-3830-FT25W
RCD Components Inc
Check for Price Yes Obsolete 383 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 150 V e3 155 °C -55 °C Chip 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.6 mm RCD COMPONENTS INC compliant EAR99