Filter Your Search
1 - 3 of 3 results
|
BLU1206ER-5490-CB101
RCD Components Inc
|
Check for Price | Active | 549 Ω | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | 155 °C | Chip | 2 | Bulk | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
BLU1206ER-5490-CB101Q
RCD Components Inc
|
Check for Price | No | Active | 549 Ω | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e0 | 155 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU1206ER-5490-CB101W
RCD Components Inc
|
Check for Price | Yes | Active | 549 Ω | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e3 | 155 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 |