Filter Your Search
1 - 4 of 4 results
|
BLU1206-7960-BT50Q
RCD Components Inc
|
Check for Price | No | Active | 796 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||
|
BLU12067960-BT50
RCD Components Inc
|
Check for Price | Active | 796 Ω | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | BLU | 70 °C | YES | 150 V | e0 | 150 °C | RECTANGULAR PACKAGE | TR | TIN LEAD | WRAPAROUND | RCD COMPONENTS INC | compliant | , 1206 | |||||||||||||||
|
BLU1206-7960-BT50
RCD Components Inc
|
Check for Price | Active | 796 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
BLU1206-7960-BT50W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 796 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | CHIP | 8533.21.00.30 |