Parametric results for: BLU1206-5233-BT10W under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: blu12065233bt10w
Select parts from the table below to compare.
Compare
Compare
BLU1206-5233-BT10W
RCD Components Inc
Check for Price Yes Active 523 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.6 mm RCD COMPONENTS INC compliant