Filter Your Search
1 - 1 of 1 results
|
BLU1206-4371-TT10Q
RCD Components Inc
|
Check for Price | No | Active | 4.37 kΩ | 0.01 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 |