Filter Your Search
1 - 3 of 3 results
|
BLU0805P-1641-AB25Q
RCD Components Inc
|
Check for Price | No | Active | 1.64 kΩ | 0.05 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e0 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | EAR99 | 5.461 | 4.54 | 24.79294 | Military: -55C to +155C | 2024-01-23 | 7439-92-1 | 100 | YES | 7440-02-0, 7439-92-1 | DRC Conflict Free | CMRT V6.31 | [object Object] | ||||
|
BLU0805P-1641-AB25
RCD Components Inc
|
Check for Price | Active | 1.64 kΩ | 0.05 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 155 °C | -55 °C | Chip | 2 | Bulk | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | EAR99 | 4.54 | Military: -55C to +155C | 2023-06-14 | DRC Conflict Free | CMRT V6.31 | [object Object] | |||||||||||||
|
BLU0805P-1641-AB25W
RCD Components Inc
|
Check for Price | Yes | Active | 1.64 kΩ | 0.05 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | EAR99 | 5.461 | 4.54 | 24.79294 | Military: -55C to +155C | 2024-01-23 | 100 | YES | 7440-02-0 | DRC Conflict Free | CMRT V6.31 | [object Object] | RoHS 2 (2015/863/EU) | e |