Parametric results for: BLU0805M-4021-CT25W under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: blu0805m4021ct25w
Select parts from the table below to compare.
Compare
Part Number
BLU0805M-4021-CT25W
RCD Components Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Surface Mount
Working Voltage
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Packing Method
Terminal Finish
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Reach Compliance Code
ECCN Code
Yes Obsolete 4.02 kΩ 0.25 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 100 V e3 155 °C -55 °C Chip 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 2 mm 1.25 mm RCD COMPONENTS INC compliant EAR99
Compare
BLU0805M-4021-CT25W
RCD Components Inc
Check for Price Buy Yes Obsolete 4.02 kΩ 0.25 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 100 V e3 155 °C -55 °C Chip 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 2 mm 1.25 mm RCD COMPONENTS INC compliant EAR99