Parametric results for: BLU0805ER-4751-CT25Q under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: blu0805er4751ct25q
Select parts from the table below to compare.
Compare
Compare
BLU0805ER-4751-CT25Q
RCD Components Inc
Check for Price No Active 4.75 kΩ 0.25 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 100 V e0 155 °C -55 °C Chip 2 TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 450 µm 2 mm 1.25 mm RCD COMPONENTS INC compliant EAR99 5.461 4.54 24.79294 Military: -55C to +155C 2024-01-23 7439-92-1 100 YES 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object]