Filter Your Search
1 - 1 of 1 results
|
BLU0805-6490-AB25Q
RCD Components Inc
|
Check for Price Buy | No | Active | 649 Ω | 0.05 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 100 V | e0 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | EAR99 |