Filter Your Search
1 - 1 of 1 results
|
BLU0805-3831-QT15W
RCD Components Inc
|
Check for Price | Yes | Active | 3.83 kΩ | 0.02 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | EAR99 |