Filter Your Search
1 - 5 of 5 results
|
BLU0603P-5762-AT101Q
RCD Components Inc
|
Check for Price | No | Active | 57.6 kΩ | 0.05 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | e0 | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU0603P-5762-AT10
RCD Components Inc
|
Check for Price | Active | 57.6 kΩ | 0.05 % | 100 mW | 0603 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | 155 °C | -55 °C | Chip | 2 | TR | 450 µm | 1.6 mm | 800 µm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
BLU0603P-5762-AT10Q
RCD Components Inc
|
Check for Price | No | Active | 57.6 kΩ | 0.05 % | 100 mW | 0603 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | e0 | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU0603P-5762-AT101W
RCD Components Inc
|
Check for Price | Yes | Active | 57.6 kΩ | 0.05 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU0603P-5762-AT10W
RCD Components Inc
|
Check for Price | Yes | Active | 57.6 kΩ | 0.05 % | 100 mW | 0603 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | RCD COMPONENTS INC | compliant | EAR99 |