Filter Your Search
1 - 3 of 3 results
|
BLU0603P-3012-DB15W
RCD Components Inc
|
Check for Price | Yes | Active | 30.1 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU0603P-3012-DB15Q
RCD Components Inc
|
Check for Price | No | Active | 30.1 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 75 V | e0 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU0603P-3012-DB15
RCD Components Inc
|
Check for Price | Active | 30.1 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 75 V | 155 °C | -55 °C | Chip | 2 | Bulk | 450 µm | 1.6 mm | 800 µm | RCD COMPONENTS INC | compliant | EAR99 |