Parametric results for: BLU0603ER-5420-BT50 under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: blu0603er5420bt50
Select parts from the table below to compare.
Compare
Compare
BLU0603ER-5420-BT50Q
RCD Components Inc
Check for Price Buy No Active 542 Ω 0.1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 75 V e0 155 °C -55 °C Chip 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 450 µm 1.6 mm 800 µm RCD COMPONENTS INC compliant EAR99
BLU0603ER-5420-BT50
RCD Components Inc
Check for Price Buy Active 542 Ω 0.1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 75 V 155 °C -55 °C Chip 2 TR 450 µm 1.6 mm 800 µm RCD COMPONENTS INC compliant EAR99
BLU0603ER-5420-BT50W
RCD Components Inc
Check for Price Buy Yes Active 542 Ω 0.1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 75 V e3 155 °C -55 °C Chip 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier 450 µm 1.6 mm 800 µm RCD COMPONENTS INC compliant EAR99