Parametric results for: BLU0603ER-3090-TT15 under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: blu0603er3090tt15
Select parts from the table below to compare.
Compare
Compare
BLU0603ER-3090-TT15W
RCD Components Inc
Check for Price Yes Active 309 Ω 0.01 % 100 mW 0603 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM YES 75 V e3 155 °C -55 °C Chip 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier 450 µm 1.6 mm 800 µm RCD COMPONENTS INC compliant EAR99
BLU0603ER-3090-TT15
RCD Components Inc
Check for Price Active 309 Ω 0.01 % 100 mW 0603 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM YES 75 V 155 °C -55 °C Chip 2 TR 450 µm 1.6 mm 800 µm RCD COMPONENTS INC compliant EAR99
BLU0603ER-3090-TT15Q
RCD Components Inc
Check for Price No Active 309 Ω 0.01 % 100 mW 0603 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM YES 75 V e0 155 °C -55 °C Chip 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 450 µm 1.6 mm 800 µm RCD COMPONENTS INC compliant EAR99