Filter Your Search
1 - 2 of 2 results
|
BLU0603-78R7-CB15W
RCD Components Inc
|
Check for Price | Yes | Active | 78.7 Ω | 0.25 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU0603-78R7-CB15
RCD Components Inc
|
Check for Price | Active | 78.7 Ω | 0.25 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 75 V | 155 °C | -55 °C | Chip | 2 | Bulk | 450 µm | 1.6 mm | 800 µm | RCD COMPONENTS INC | compliant | EAR99 |