Parametric results for: BLU0603-7870-FT5Q under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: blu06037870ft5q
Select parts from the table below to compare.
Compare
Compare
BLU0603-7870-FT5Q
RCD Components Inc
Check for Price No Active 787 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 75 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm RCD COMPONENTS INC compliant EAR99 8533.21.00.30