Parametric results for: BLU0603-3741-BT50W under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: blu06033741bt50w
Select parts from the table below to compare.
Compare
Compare
BLU0603-3741-BT50W
RCD Components Inc
Check for Price Yes Yes Active 3.74 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm RCD COMPONENTS INC CHIP compliant EAR99 8533.21.00.30