Filter Your Search
1 - 3 of 3 results
|
BLU0603-2212-BT25W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 22.1 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
BLU0603-2212-BT25
RCD Components Inc
|
Check for Price | Active | 22.1 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 75 V | 155 °C | -55 °C | Chip | 2 | TR | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||
|
BLU0603-2212-BT25Q
RCD Components Inc
|
Check for Price | No | Active | 22.1 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 75 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | RCD COMPONENTS INC | compliant | EAR99 |