Filter Your Search
1 - 1 of 1 results
|
BLU0603-1472-DT25W
RCD Components Inc
|
Check for Price | Yes | Active | 14.7 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | RCD COMPONENTS INC | compliant | EAR99 |