Filter Your Search
1 - 2 of 2 results
|
BLU0603-1402-AT15Q
RCD Components Inc
|
Check for Price | No | Active | 14 kΩ | 0.05 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 75 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU0603-1402-AT15
RCD Components Inc
|
Check for Price | Active | 14 kΩ | 0.05 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 75 V | 155 °C | -55 °C | Chip | 2 | TR | 450 µm | 1.6 mm | 800 µm | RCD COMPONENTS INC | compliant | EAR99 |