Filter Your Search
1 - 6 of 6 results
|
BLU0402P-1961-CB50
RCD Components Inc
|
Check for Price | Active | 1.96 kΩ | 0.25 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 25 V | 155 °C | -55 °C | Chip | 2 | Bulk | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
BLU0402P-1961-CB5Q
RCD Components Inc
|
Check for Price | No | Active | 1.96 kΩ | 0.25 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 25 V | e0 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU0402P-1961-CB50Q
RCD Components Inc
|
Check for Price | No | Active | 1.96 kΩ | 0.25 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 25 V | e0 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU0402P-1961-CB5W
RCD Components Inc
|
Check for Price | Yes | Active | 1.96 kΩ | 0.25 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU0402P-1961-CB50W
RCD Components Inc
|
Check for Price | Yes | Active | 1.96 kΩ | 0.25 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | |||
|
BLU0402P-1961-CB5
RCD Components Inc
|
Check for Price | Active | 1.96 kΩ | 0.25 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 25 V | 155 °C | -55 °C | Chip | 2 | Bulk | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 |