Parametric results for: BLU0402P-1141-CB5 under Thin Film Resistors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: blu0402p1141cb5
Select parts from the table below to compare.
Compare
Compare
BLU0402P-1141-CB50Q
RCD Components Inc
Check for Price Buy No Active 1.14 kΩ 0.25 % 62 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 25 V e0 155 °C -55 °C Chip 2 Bulk Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier 350 µm 1 mm 500 µm RCD COMPONENTS INC compliant EAR99
BLU0402P-1141-CB50
RCD Components Inc
Check for Price Buy Active 1.14 kΩ 0.25 % 62 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 25 V 155 °C -55 °C Chip 2 Bulk 350 µm 1 mm 500 µm RCD COMPONENTS INC compliant EAR99
BLU0402P-1141-CB5Q
RCD Components Inc
Check for Price Buy No Active 1.14 kΩ 0.25 % 62 mW 0402 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM YES 25 V e0 155 °C -55 °C Chip 2 Bulk Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier 350 µm 1 mm 500 µm RCD COMPONENTS INC compliant EAR99
BLU0402P-1141-CB5
RCD Components Inc
Check for Price Buy Active 1.14 kΩ 0.25 % 62 mW 0402 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM YES 25 V 155 °C -55 °C Chip 2 Bulk 350 µm 1 mm 500 µm RCD COMPONENTS INC compliant EAR99
BLU0402P-1141-CB5W
RCD Components Inc
Check for Price Buy Yes Active 1.14 kΩ 0.25 % 62 mW 0402 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM YES 25 V e3 155 °C -55 °C Chip 2 Bulk Matte Tin (Sn) - with Nickel (Ni) barrier 350 µm 1 mm 500 µm RCD COMPONENTS INC compliant EAR99