Parametric results for: BLU0402ER-69R0-DB15 under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: blu0402er69r0db15
Select parts from the table below to compare.
Compare
Compare
BLU0402ER-69R0-DB15
RCD Components Inc
Check for Price Active 69 Ω 0.5 % 62 mW 0402 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM YES 25 V 155 °C -55 °C Chip 2 Bulk 350 µm 1 mm 500 µm RCD COMPONENTS INC compliant EAR99
BLU0402ER-69R0-DB15W
RCD Components Inc
Check for Price Yes Active 69 Ω 0.5 % 62 mW 0402 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM YES 25 V e3 155 °C -55 °C Chip 2 Bulk Matte Tin (Sn) - with Nickel (Ni) barrier 350 µm 1 mm 500 µm RCD COMPONENTS INC compliant EAR99
BLU0402ER-69R0-DB15Q
RCD Components Inc
Check for Price No Active 69 Ω 0.5 % 62 mW 0402 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM YES 25 V e0 155 °C -55 °C Chip 2 Bulk Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier 350 µm 1 mm 500 µm RCD COMPONENTS INC compliant EAR99