Filter Your Search
1 - 1 of 1 results
|
BLU0402-8660-AB25Q
RCD Components Inc
|
Check for Price | No | Active | 866 Ω | 0.05 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 25 V | e0 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 |