Filter Your Search
1 - 1 of 1 results
|
BLU0402-80R6-FB101Q
RCD Components Inc
|
Check for Price | No | Active | 80.6 Ω | 1 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 25 V | e0 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | 1.532 | 4.54 | 6.95528 | Military: -55C to +155C | 2024-01-23 | 7439-92-1 | 100 | YES | 7440-02-0, 7439-92-1 | DRC Conflict Free | CMRT V6.31 | [object Object] |