Filter Your Search
1 - 3 of 3 results
|
BLU0402-7412-DT50W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 74.1 kΩ | 0.5 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
BLU0402-7412-DT50
RCD Components Inc
|
Check for Price | Active | 74.1 kΩ | 0.5 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 25 V | 155 °C | -55 °C | Chip | 2 | TR | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||
|
BLU0402-7412-DT50Q
RCD Components Inc
|
Check for Price | No | No | Active | 74.1 kΩ | 0.5 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 25 V | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |