Filter Your Search
1 - 2 of 2 results
|
BLU0402-7412-BB101W
RCD Components Inc
|
Check for Price | Yes | Active | 74.1 kΩ | 0.1 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU0402-7412-BB101
RCD Components Inc
|
Check for Price | Active | 74.1 kΩ | 0.1 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 25 V | 155 °C | -55 °C | Chip | 2 | Bulk | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 |