Parametric results for: BLU0402-6041-FT50W under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: blu04026041ft50w
Select parts from the table below to compare.
Compare
Compare
BLU0402-6041-FT50W
RCD Components Inc
Check for Price Buy Yes Yes Active 6.04 kΩ 1 % 62 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm RCD COMPONENTS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30