Filter Your Search
1 - 2 of 2 results
|
BLU0402-3240-DB15
RCD Components Inc
|
Check for Price | Active | 324 Ω | 0.5 % | 62 mW | 0402 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 25 V | 155 °C | -55 °C | Chip | 2 | Bulk | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||
|
BLU0402-3240-DB15W
RCD Components Inc
|
Check for Price | Yes | Active | 324 Ω | 0.5 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 |