Filter Your Search
1 - 3 of 3 results
|
BLU0201ER-5900-DB25Q
RCD Components Inc
|
Check for Price | No | Active | 590 Ω | 0.5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 15 V | e0 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 500 µm | 250 µm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU0201ER-5900-DB25
RCD Components Inc
|
Check for Price | Active | 590 Ω | 0.5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 15 V | 155 °C | -55 °C | Chip | 2 | Bulk | WRAPAROUND | 350 µm | 500 µm | 250 µm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
BLU0201ER-5900-DB25W
RCD Components Inc
|
Check for Price | Yes | Active | 590 Ω | 0.5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 15 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 500 µm | 250 µm | RCD COMPONENTS INC | compliant | EAR99 |