Filter Your Search
1 - 1 of 1 results
|
BLU0201-3651-BT101W
RCD Components Inc
|
Check for Price | Yes | Active | 3.65 kΩ | 0.1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 15 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 500 µm | 250 µm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 |