Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
BLH305K551A022
Cornell Dubilier Electronics Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Ripple Current
|
Positive Tolerance
|
ESR
|
Negative Tolerance
|
Mounting Feature
|
Dielectric Material |
Capacitor Type
|
Additional Feature
|
Rated (AC) Voltage (URac)
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Pitch
|
Terminal Shape
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
Yes | Active | 3 µF | 550 V | 4 A | 10 % | 28 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | 230 V | e3 | AEC-Q200; IEC61071 | 105 °C | -40 °C | 2 | Radial | NO | Tin (Sn) | 27.5 mm | WIRE | 20 mm | 32 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant |
|
BLH305K551A022
Cornell Dubilier Electronics Inc
|
$2.1622 | Yes | Active | 3 µF | 550 V | 4 A | 10 % | 28 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | 230 V | e3 | AEC-Q200; IEC61071 | 105 °C | -40 °C | 2 | Radial | NO | Tin (Sn) | 27.5 mm | WIRE | 20 mm | 32 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant |