Filter Your Search
1 - 1 of 1 results
|
BLH156K102B104
Cornell Dubilier Electronics Inc
|
$9.3636 Buy | Yes | Active | 15 µF | 1 kV | 14 A | 10 % | 7.5 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | 230 V | e3 | AEC-Q200; IEC61071 | 105 °C | -40 °C | 4 | Radial | NO | Tin (Sn) | WIRE | 45 mm | 42.5 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | unknown |