Filter Your Search
1 - 1 of 1 results
|
BLH105K102A022
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1 µF | 1 kV | 2.5 A | 10 % | 45 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | 230 V | e3 | AEC-Q200; IEC61071 | 105 °C | -40 °C | 2 | Radial | NO | Tin (Sn) | 27.5 mm | WIRE | 20 mm | 32 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | unknown |