Filter Your Search
1 - 2 of 2 results
|
BL6312R-40PR
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 40 V | 5 V | 4 V | 100 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 40 V | 0.152 % | 0.1 % | 1 | 4.12 V | 3.88 V | CMOS | 3 % | R-PSSO-F3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.7 mm | GALAXY SEMI-CONDUCTOR CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
BL6312R-40PR
Galaxy Microelectronics
|
Check for Price | Active | 40 V | 5 V | 4 V | 100 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 40 V | 0.152 % | 0.1 % | 1 | 4.12 V | 3.88 V | CMOS | 3 % | R-PSSO-F3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.7 mm | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |