Parametric results for: BL-XGD361 under Visible LEDs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: blxgd361
Select parts from the table below to compare.
Compare
Compare
BL-XGD361
Yellow Stone Corporation
Check for Price Contact Manufacturer 30 mA 2.6 V 570 nm 35 deg WATER CLEAR Green 5 V 80 °C -25 °C 2.8 mm YELLOW STONE CORP unknown 8541.40.20.00
BL-XGD361-F9
Yellow Stone Corporation
Check for Price Contact Manufacturer 30 mA 2.6 V 570 nm 35 deg WATER CLEAR Green 5 V 80 °C -25 °C 2.8 mm YELLOW STONE CORP unknown 8541.40.20.00
BL-XGD361-F7
American Bright Optoelectronics
Check for Price Contact Manufacturer SUPER GREEN 30 mA 2.6 V 1 YES SURFACE MOUNT 50.0 mcd 570 nm 35 deg WATER CLEAR SINGLE SINGLE COLOR LED 5 V T-3/4 80 °C -40 °C 2 BULK ROUND 2.7 mm 1.8 mm AMERICAN BRIGHT OPTOELECTRONICS CORP unknown 8541.40.20.00
BL-XGD361-F7
Yellow Stone Corporation
Check for Price Contact Manufacturer 30 mA 2.6 V 570 nm 35 deg WATER CLEAR Green 5 V 80 °C -25 °C 2.8 mm YELLOW STONE CORP unknown 8541.40.20.00
BL-XGD361-F8
Yellow Stone Corporation
Check for Price Contact Manufacturer 30 mA 2.6 V 570 nm 35 deg WATER CLEAR Green 5 V 80 °C -25 °C 2.87 mm YELLOW STONE CORP unknown 8541.40.20.00
BL-XGD361-F7-TR7
American Bright Optoelectronics
Check for Price Contact Manufacturer SUPER GREEN 30 mA 2.6 V 1 YES SURFACE MOUNT 50.0 mcd 570 nm 35 deg WATER CLEAR SINGLE SINGLE COLOR LED 5 V T-3/4 80 °C -40 °C 2 TR, 7 INCH ROUND 2.7 mm 1.8 mm AMERICAN BRIGHT OPTOELECTRONICS CORP unknown 8541.40.20.00