Filter Your Search
1 - 1 of 1 results
|
BKT-113-05-LM-V
Samtec Inc
|
Check for Price | Yes | Yes | Active | 13 | 2 | 1 mm | 2 | 2.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | 0.39 N | 0.39 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.91 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.189 inch | 0.286 inch | SAMTEC INC | compliant |