Filter Your Search
1 - 4 of 4 results
|
BKPB002012102R7MA2
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.7 µH | 210 mΩ | 20 % | YES | 3 MHz | 1 A | Ferrite | 0805 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | YAGEO CORP | CHIP | compliant | ||
|
BKPB002012102R7MA2
MagLayers Scientific-Technics Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 210 mΩ | 20 % | YES | 3 MHz | 1 A | Ferrite | 0805 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | CHIP | compliant | ||
|
BKPB002012102R7MA2
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 210 mΩ | 20 % | YES | 3 MHz | 1 A | Ferrite | 0805 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | CHILISIN ELECTRONICS CORP | CHIP | unknown | ||
|
BKPB002012102R7MA2
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 210 mΩ | 20 % | YES | 3 MHz | 1 A | Ferrite | 0805 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | PULSE ELECTRONICS CORP | CHIP | compliant |