Filter Your Search
1 - 4 of 4 results
|
BKPB001608DZR47TA2
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 150 mΩ | 30 % | YES | 3 MHz | 1.1 A | Ferrite | 0603 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 600 µm | 1.6 mm | 800 µm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||
|
BKPB001608DZR47TA2
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 470 nH | 150 mΩ | 30 % | YES | 3 MHz | 1.1 A | Ferrite | 0603 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 600 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | ||||
|
BKPB001608DZR47TA2
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 150 mΩ | 30 % | YES | 3 MHz | 1.1 A | Ferrite | 0603 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
BKPB001608DZR47TA2
Pulse Maglayers
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 150 mΩ | 30 % | YES | 3 MHz | 1.1 A | Ferrite | 0603 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | CHIP | compliant |