Filter Your Search
1 - 3 of 3 results
|
BK1/S505-V-800-R
Cooper Industries
|
Check for Price | Yes | Yes | Active | 250 V | 800 mA | TIME DELAY | ELECTRIC FUSE | S505 | 1.5 kA | BSI; CCC; CSA; FIMKO; IMQ; SEMKO; UL; VDE | e3 | THROUGH HOLE | BAG | NO | TIN | PIN WIRE | 21.1 mm | 5.54 mm | 5.54mm x 21.1mm | COOPER INDUSTRIES | ROHS COMPLIANT | unknown | |||||
|
BK1-S505-V-800-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 800 mA | TIME DELAY | ELECTRIC FUSE | 1.5 kA | BSI; CCC/CQC; CSA; IEC; IMQ; SEMKO; UL; VDE | e3 | THROUGH HOLE | BAG | NO | Tin (Sn) | PIN WIRE | 21.1 mm | 5.54 mm | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||
|
BK1-S505-V-800-R
Eaton Corporation
|
Check for Price | Yes | Obsolete | 250 V | 800 mA | TIME DELAY | ELECTRIC FUSE | 1.5 kA | BSI; CCC/CQC; CSA; IEC; IMQ; SEMKO; UL; VDE | e3 | 5x20mm | THROUGH HOLE | BAG | NO | Tin (Sn) | PIN WIRE | 21.1 mm | 5.54 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |