Parametric results for: BK/ABC-3 under Electric Fuses

Filter Your Search

1 - 10 of 48 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: bkabc3
Select parts from the table below to compare.
Compare
Compare
BK/ABC-3-R
Eaton Bussmann
$1.0601 Yes Transferred 250 V 125 V 3 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 19 J 100 A CSA; UL INLINE/HOLDER BOX NO END CAP 31.75 mm 6.35 mm COOPER ELECTRONIC TECHNOLOGIES ROHS COMPLIANT unknown Eaton
BK/ABC-30-R
Eaton Bussmann
$1.2891 Yes Transferred 125 V 125 V 30 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 400 A 1429 J 1 kA CSA; UL INLINE/HOLDER BOX NO END CAP 31.75 mm 6.35 mm COOPER ELECTRONIC TECHNOLOGIES ROHS COMPLIANT unknown Eaton EAR99
BK/ABC-3/4-R
Eaton Bussmann
$4.9600 Yes Transferred 250 V 125 V 750 mA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 35 A CSA; UL INLINE/HOLDER BOX NO END CAP 31.75 mm 6.35 mm COOPER ELECTRONIC TECHNOLOGIES ROHS COMPLIANT unknown Eaton
BK/ABC-3B
Eaton Corporation
Check for Price No Obsolete 250 V 125 V 3 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 19 J 100 A CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm EATON CORP compliant EAR99
BK/ABC-3B
Cooper Industries
Check for Price No No Transferred 250 V 125 V 3 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 19 J 100 A CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm COOPER INDUSTRIES unknown
BK/ABC-30-R
Eaton Corporation
Check for Price Yes Active 250 V 125 V 30 A FAST ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT 1429 J 200 A 120 s CSA; UL 3AB INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm EATON CORP compliant Eaton EAR99
BK/ABC-30B
Eaton Bussmann
Check for Price Transferred 125 V 125 V 30 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 400 A 1429 J 1 kA CSA; UL INLINE/HOLDER BOX NO END CAP 31.75 mm 6.35 mm COOPER ELECTRONIC TECHNOLOGIES unknown EAR99
BK/ABC-3-RB
Cooper Industries
Check for Price Yes Yes Transferred 250 V 125 V 3 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 6 J 100 A CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm COOPER INDUSTRIES ROHS COMPLIANT unknown
BK/ABC-3/4
Eaton Corporation
Check for Price No No Obsolete 250 V 125 V 750 mA FAST ELECTRIC FUSE RESPONSE TIME: 120 SEC MAX AT 200% RATED CURRENT 10 kA CE INLINE/HOLDER BULK NO END CAP 31.75 mm 6.35 mm EATON CORP compliant EAR99
BK/ABC-3-RV
Cooper Industries
Check for Price Yes Yes Transferred 250 V 125 V 3 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 6 J 100 A CSA; UL e3 THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 32.82 mm 6.35 mm COOPER INDUSTRIES ROHS COMPLIANT unknown EAR99 8536.10.00.40