Parametric results for: BK/ABC-25-R under Electric Fuses

Filter Your Search

1 - 7 of 7 results

All Filters
|
31.7532.8231.7532.01732.28532.55332.82
-
2001 0002004006008001 000
-
125250125156188219250
-
Manufacturer Part Number: bkabc25r
Select parts from the table below to compare.
Compare
Select Parts Part Number
BK/ABC-25-R
Eaton Bussmann
BK/ABC-25-RB
Eaton Corporation
BK/ABC-25-R
Cooper Industries
BK/ABC-25-RB
Cooper Industries
BK/ABC-25-RV
Eaton Corporation
BK/ABC-25-RV
Cooper Industries
BK/ABC-25-R
Eaton Corporation
Most Relevant Technical Compliance Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Rated Voltage(AC)
Rated Voltage(DC)
Rated Current
Blow Characteristic
Circuit Protection Type
Additional Feature
Joule Integral-Nom
Rated Breaking Capacity
Trip Time or Delay
Reference Standard
JESD-609 Code
Fuse Size
Mounting Feature
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Body Height
Body Length or Diameter
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Transferred 125 V 125 V 25 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 400 A 839 J 1 kA CSA; UL INLINE/HOLDER BOX NO END CAP 31.75 mm 6.35 mm COOPER ELECTRONIC TECHNOLOGIES ROHS COMPLIANT unknown EAR99
Yes Active 125 V 125 V 25 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 400 A 839 J 1 kA CSA INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm EATON CORP ROHS COMPLIANT compliant EAR99
Yes Yes Transferred 250 V 125 V 25 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 400 A 839 J 200 A CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm COOPER ELECTRONIC TECHNOLOGIES ROHS COMPLIANT unknown EAR99
Yes Yes Transferred 125 V 125 V 25 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 400 A 839 J 1 kA CSA INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm COOPER INDUSTRIES ROHS COMPLIANT unknown EAR99
Yes Active 250 V 125 V 25 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 400 A 839 J 200 A CSA; UL e3 THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 32.82 mm 6.35 mm EATON CORP ROHS COMPLIANT compliant EAR99 8536.10.00.40
Yes Yes Transferred 250 V 125 V 25 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 400 A 839 J 200 A CSA; UL e3 THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 32.82 mm 6.35 mm COOPER INDUSTRIES ROHS COMPLIANT unknown EAR99 8536.10.00.40
Yes Active 250 V 125 V 25 A FAST ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT 839 J 200 A 120 s CSA; UL 3AB INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm EATON CORP compliant EAR99
Compare
BK/ABC-25-R
Eaton Bussmann
$1.1922 Yes Transferred 125 V 125 V 25 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 400 A 839 J 1 kA CSA; UL INLINE/HOLDER BOX NO END CAP 31.75 mm 6.35 mm COOPER ELECTRONIC TECHNOLOGIES ROHS COMPLIANT unknown EAR99
BK/ABC-25-RB
Eaton Corporation
Check for Price Yes Active 125 V 125 V 25 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 400 A 839 J 1 kA CSA INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm EATON CORP ROHS COMPLIANT compliant EAR99
BK/ABC-25-R
Cooper Industries
Check for Price Yes Yes Transferred 250 V 125 V 25 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 400 A 839 J 200 A CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm COOPER ELECTRONIC TECHNOLOGIES ROHS COMPLIANT unknown EAR99
BK/ABC-25-RB
Cooper Industries
Check for Price Yes Yes Transferred 125 V 125 V 25 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 400 A 839 J 1 kA CSA INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm COOPER INDUSTRIES ROHS COMPLIANT unknown EAR99
BK/ABC-25-RV
Eaton Corporation
Check for Price Yes Active 250 V 125 V 25 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 400 A 839 J 200 A CSA; UL e3 THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 32.82 mm 6.35 mm EATON CORP ROHS COMPLIANT compliant EAR99 8536.10.00.40
BK/ABC-25-RV
Cooper Industries
Check for Price Yes Yes Transferred 250 V 125 V 25 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 400 A 839 J 200 A CSA; UL e3 THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 32.82 mm 6.35 mm COOPER INDUSTRIES ROHS COMPLIANT unknown EAR99 8536.10.00.40
BK/ABC-25-R
Eaton Corporation
Check for Price Yes Active 250 V 125 V 25 A FAST ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT 839 J 200 A 120 s CSA; UL 3AB INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm EATON CORP compliant EAR99