Filter Your Search
1 - 3 of 3 results
|
BI2-M12-VP6X-H1141
TURCK Inc
|
$137.1900 | Active | NO | 2 mm | 4-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP, COMPLEMENTARY CONTACT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 200 mA | 30 V | 10 V | 70 °C | -25 °C | FLUSH MOUNT | CYLINDRICAL | CONNECTOR | 52 mm | 12 mm | HANS TURCK GMBH & CO KG | unknown | METAL, COPPER ZINC, CHROME PLATED | ||
|
BI2-M12-VP6X
TURCK Inc
|
$139.5400 | Active | NO | 4-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 200 mA | 30 V | 10 V | 70 °C | -25 °C | FLUSH MOUNTING | BARREL | CABLE | 54 mm | 12 mm | HANS TURCK GMBH & CO KG | unknown | METAL | |||
|
BI2-M12-VP6X-0.2-RS4.4T
TURCK Inc
|
$160.6800 | Active | NO | 2 mm | 4-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP | IP67, REVERSE POLARITY PROTECTION, SHORT... more | 200 mA | 30 V | 10 V | 70 °C | -25 °C | FLUSH MOUNT | CYLINDRICAL | CONNECTOR | 54 mm | 12 mm | HANS TURCK GMBH & CO KG | unknown | METAL, COPPER ZINC, CHROME PLATED |