Filter Your Search
1 - 2 of 2 results
|
BHR26VSGAGY
Adam Technologies Inc
|
Check for Price | Obsolete | 26 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | CSA;CUL;UL | 94V-0 | -40 °C | 105 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.346 inch | 0.358 inch | 1.6 inch | 0.13 inch | ADAM TECH | unknown | EAR99 | 8536.69.40.40 | ||
|
BHR26VSGAGY
Methode Electronics Inc
|
Check for Price | Obsolete | 26 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | CSA;CUL;UL | 94V-0 | -40 °C | 105 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.346 inch | 0.358 inch | 1.6 inch | 0.13 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |