Parametric results for: BHR-40-HUA-ML under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: bhr40huaml
Select parts from the table below to compare.
Compare
Compare
BHR-40-HUA-ML
Adam Technologies Inc
Check for Price Active 40 2 2.54 mm 2 20 mΩ 1 A MALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD CONNECTOR 1000VAC V NO 5 GΩ POLARIZED HOUSING e4 CSA;CUL;UL 94V-0 -40 °C 105 °C GOLD OVER NICKEL BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.429 inch 2.301 inch 0.126 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
BHR-40-HUA-ML-HT
Adam Technologies Inc
Check for Price Contact Manufacturer 40 2 2.54 mm 2 20 mΩ 3 A MALE 500 Cycles BOARD POLYAMIDE AU ON NI RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO 1 GΩ POLARIZED HOUSING UL, CSA -40 °C 105 °C RECEPTACLE GOLD OVER NICKEL BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH & EJECT LOCKING ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.362 inch 0.563 inch 2.3 inch 0.118 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40